Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Positive Lock 250 Series Housings
Series
250
Termination Method
Crimp
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Stock information temporarily unavailable.
BD 17.050
BD 0.170 Each (Supplied as a Tape) (Exc. Vat)
BD 18.755
BD 0.187 Each (Supplied as a Tape) (inc. VAT)
TE Connectivity 250 Series Female Crimp Terminal, 16AWG Max
100
BD 17.050
BD 0.170 Each (Supplied as a Tape) (Exc. Vat)
BD 18.755
BD 0.187 Each (Supplied as a Tape) (inc. VAT)
TE Connectivity 250 Series Female Crimp Terminal, 16AWG Max
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
100 - 200 | BD 0.170 | BD 17.050 |
300 - 400 | BD 0.165 | BD 16.500 |
500+ | BD 0.154 | BD 15.400 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Positive Lock 250 Series Housings
Series
250
Termination Method
Crimp
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG