Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 4 Way 1-1703808-1

RS Stock No.: 183-9065Brand: TE ConnectivityManufacturers Part No.: 1-1703808-1Distrelec Article No.: 30272990
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Tab Housing

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Current Rating

40A

Mounting Type

Flange Mount

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

27mm

Width

27.6mm

Depth

47.1mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Contact Material

Copper Iron Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 376.320

BD 1.176 Each (In a Box of 320) (Exc. Vat)

BD 413.952

BD 1.294 Each (In a Box of 320) (inc. VAT)

TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 4 Way 1-1703808-1

BD 376.320

BD 1.176 Each (In a Box of 320) (Exc. Vat)

BD 413.952

BD 1.294 Each (In a Box of 320) (inc. VAT)

TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 4 Way 1-1703808-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Tab Housing

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Current Rating

40A

Mounting Type

Flange Mount

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

27mm

Width

27.6mm

Depth

47.1mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Contact Material

Copper Iron Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more