TE Connectivity Right Angle, SMT, Socket- Single Port Type B USB Connector

RS Stock No.: 718-7220Brand: TE ConnectivityManufacturers Part No.: 1-1734346-1Distrelec Article No.: 30222478
brand-logo
View all in USB Connectors

Technical Document

Specifications

Gender

Female

USB Type

B

Mounting Type

Surface Mount

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Product details

TE Connectivity Type B Series USB Connectors

TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.

Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1

Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.

TE Connectivity USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.639

BD 1.639 Each (Exc. Vat)

BD 1.803

BD 1.803 Each (inc. VAT)

TE Connectivity Right Angle, SMT, Socket- Single Port Type B USB Connector
Select packaging type

BD 1.639

BD 1.639 Each (Exc. Vat)

BD 1.803

BD 1.803 Each (inc. VAT)

TE Connectivity Right Angle, SMT, Socket- Single Port Type B USB Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.639
25 - 74BD 1.595
75 - 199BD 1.568
200 - 399BD 1.556
400+BD 1.534

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Female

USB Type

B

Mounting Type

Surface Mount

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Product details

TE Connectivity Type B Series USB Connectors

TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.

Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1

Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.

TE Connectivity USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in