TE Connectivity 13-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 683-1756Brand: TE ConnectivityManufacturers Part No.: 1-173977-3
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

13

Number Of Rows

1

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Series

AMP CT

Housing Material

PBT

Product details

TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings

AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire. These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.

Features and Benefits

• Miniature design
• Pre-loaded with IDC contacts
• Mating alignment feature

Applications

These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.885

BD 1.177 Each (In a Pack of 5) (Exc. Vat)

BD 6.473

BD 1.295 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 13-Way IDC Connector Socket for Cable Mount, 1-Row
Select packaging type

BD 5.885

BD 1.177 Each (In a Pack of 5) (Exc. Vat)

BD 6.473

BD 1.295 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 13-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 95BD 1.177BD 5.885
100 - 370BD 0.918BD 4.592
375 - 1495BD 0.776BD 3.878
1500 - 2995BD 0.660BD 3.300
3000+BD 0.616BD 3.080

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

13

Number Of Rows

1

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Series

AMP CT

Housing Material

PBT

Product details

TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings

AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire. These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.

Features and Benefits

• Miniature design
• Pre-loaded with IDC contacts
• Mating alignment feature

Applications

These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more