Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Dynamic 4000 Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row

RS Stock No.: 164-8315Brand: TE ConnectivityManufacturers Part No.: 1-1747535-4
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Cable Mount

Series

Dynamic 4000

For Use With

Receptacle Housing

Body Orientation

Straight

Length

46mm

Housing Material

Polyester

Country of Origin

China

Product details

Dynamic 4200 Housings

The design of the D-4200 Series housing incorporates a lock for security of the connection.

TE Connectivity Dynamic 4000 Series

The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 113.925

BD 2.278 Each (In a Bag of 50) (Exc. Vat)

BD 125.317

BD 2.506 Each (In a Bag of 50) (inc. VAT)

TE Connectivity, Dynamic 4000 Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row

BD 113.925

BD 2.278 Each (In a Bag of 50) (Exc. Vat)

BD 125.317

BD 2.506 Each (In a Bag of 50) (inc. VAT)

TE Connectivity, Dynamic 4000 Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Cable Mount

Series

Dynamic 4000

For Use With

Receptacle Housing

Body Orientation

Straight

Length

46mm

Housing Material

Polyester

Country of Origin

China

Product details

Dynamic 4200 Housings

The design of the D-4200 Series housing incorporates a lock for security of the connection.

TE Connectivity Dynamic 4000 Series

The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more