TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 719-5427Brand: TE ConnectivityManufacturers Part No.: 1-178296-2
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

Dynamic 3000

Pitch

3.81mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Voltage Rating

250.0 V

Country of Origin

China

Product details

Dynamic D-3100 Series Headers

The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.

Tyco Dynamic 3000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.969

BD 1.969 Each (Exc. Vat)

BD 2.166

BD 2.166 Each (inc. VAT)

TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded
Select packaging type

BD 1.969

BD 1.969 Each (Exc. Vat)

BD 2.166

BD 2.166 Each (inc. VAT)

TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19BD 1.969
20 - 74BD 1.826
75 - 299BD 1.744
300 - 599BD 1.474
600+BD 1.397

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Dynamic 3000

Pitch

3.81mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Voltage Rating

250.0 V

Country of Origin

China

Product details

Dynamic D-3100 Series Headers

The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.

Tyco Dynamic 3000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more