TE Connectivity Fine Stack Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 0.8mm Pitch, Solder Termination

RS Stock No.: 164-2399Brand: TE ConnectivityManufacturers Part No.: 1-179397-2
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Series

Fine Stack

Contact Material

Bronze

Country of Origin

Japan

Product details

TE Connectivity 0.8mm Free Height (FH) Vertical Board to Board Receptacle Connectors

0.8mm Free Height (FH) board to board or mezzanine SMT receptacle connectors for use in parallel board stacking applications. These Free Height (FH) mezzanine connectors have a high density subminiature packaging with a .031mm centreline spacing making it possible to save more than 50% space on the PCB compared to 1.27mm centreline connectors. The contacts of these 0.8mm Free Height (FH) connectors have a bellows type spring design that is resistant to scooping and stubbing when the connector is mated and unmated and offers a reliable electrical connection. These 0.8mm Free Height (FH) receptacles feature polarization to ensure accurate mating and have PCB postioning bosses for accurate placement on the PCB. A range of board to board stacking heights from 5 to 16mm can be achieved by mating these 0.8mm FH receptacles with different board mount plugs.
Typical applications for these 0.8mm Free Height (FH) board to board receptacle connectors include notebook PCs, pen pads, mobile phones and other electronic equipment that requires miniature connector packaging.
Part numbers X-5177983-X and 5177985-X are 5mm FH vertical receptacles for 5, 6, 7 and 8mm stacking heights
Part numbers X-5179009-X and X-5179180-X are 9mm FH vertical receptacles for 9, 10, 11 and 12mm stacking heights
Part numbers X-5179010-X and X-5084616-X are 13mm FH vertical receptacles for 13, 14, 15 and 16mm stacking heights

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,254.000

BD 0.836 Each (Supplied as a Tape) (Exc. Vat)

BD 1,379.400

BD 0.920 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Fine Stack Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 0.8mm Pitch, Solder Termination

BD 1,254.000

BD 0.836 Each (Supplied as a Tape) (Exc. Vat)

BD 1,379.400

BD 0.920 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Fine Stack Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Series

Fine Stack

Contact Material

Bronze

Country of Origin

Japan

Product details

TE Connectivity 0.8mm Free Height (FH) Vertical Board to Board Receptacle Connectors

0.8mm Free Height (FH) board to board or mezzanine SMT receptacle connectors for use in parallel board stacking applications. These Free Height (FH) mezzanine connectors have a high density subminiature packaging with a .031mm centreline spacing making it possible to save more than 50% space on the PCB compared to 1.27mm centreline connectors. The contacts of these 0.8mm Free Height (FH) connectors have a bellows type spring design that is resistant to scooping and stubbing when the connector is mated and unmated and offers a reliable electrical connection. These 0.8mm Free Height (FH) receptacles feature polarization to ensure accurate mating and have PCB postioning bosses for accurate placement on the PCB. A range of board to board stacking heights from 5 to 16mm can be achieved by mating these 0.8mm FH receptacles with different board mount plugs.
Typical applications for these 0.8mm Free Height (FH) board to board receptacle connectors include notebook PCs, pen pads, mobile phones and other electronic equipment that requires miniature connector packaging.
Part numbers X-5177983-X and 5177985-X are 5mm FH vertical receptacles for 5, 6, 7 and 8mm stacking heights
Part numbers X-5179009-X and X-5179180-X are 9mm FH vertical receptacles for 9, 10, 11 and 12mm stacking heights
Part numbers X-5179010-X and X-5084616-X are 13mm FH vertical receptacles for 13, 14, 15 and 16mm stacking heights

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more