Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

20 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A

RS Stock No.: 681-1320Brand: TE ConnectivityManufacturers Part No.: 1-1814655-5
brand-logo
View all in SIL Sockets

Technical Document

Specifications

Number Of Contacts

20

Contact Material

Beryllium Copper

Contact Plating

Gold

Orientation

Straight

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

PET

Current Rating

1A

Dimensions

50.8 x 4.4 x 2.54mm

Depth

2.54mm

Length

50.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

4.4mm

Country of Origin

Switzerland

Product details

SIP Sockets

A range of TE Connectivity Diplomate SIP Sockets with Gold or Tin plated contact area.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.352

BD 1.270 Each (In a Pack of 5) (Exc. Vat)

BD 6.987

BD 1.397 Each (In a Pack of 5) (inc. VAT)

20 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A
Select packaging type

BD 6.352

BD 1.270 Each (In a Pack of 5) (Exc. Vat)

BD 6.987

BD 1.397 Each (In a Pack of 5) (inc. VAT)

20 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.270BD 6.352
25 - 45BD 1.071BD 5.355
50 - 95BD 1.040BD 5.198
100 - 495BD 0.992BD 4.961
500+BD 0.861BD 4.305

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

20

Contact Material

Beryllium Copper

Contact Plating

Gold

Orientation

Straight

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

PET

Current Rating

1A

Dimensions

50.8 x 4.4 x 2.54mm

Depth

2.54mm

Length

50.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

4.4mm

Country of Origin

Switzerland

Product details

SIP Sockets

A range of TE Connectivity Diplomate SIP Sockets with Gold or Tin plated contact area.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more