TE Connectivity 8 Way PCB DIP Switch SPST

RS Stock No.: 718-2121Brand: TE ConnectivityManufacturers Part No.: 1-1825006-3
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

8

Mounting Type

PCB

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST
BD 2.589Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 8 Way PCB DIP Switch SPST

P.O.A.

TE Connectivity 8 Way PCB DIP Switch SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST
BD 2.589Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Number of Positions

8

Mounting Type

PCB

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST
BD 2.589Each (In a Pack of 5) (Exc. Vat)