Technical Document
Specifications
Brand
TE ConnectivityMounting Type
PCB
Output Coding
Hexadecimal
Terminal Type
Through Hole
Number of Contacts
16
Contact Current Rating
20 mA
Voltage Rating
20V dc
Product details
TE Connectivity DR Series Miniature Rotary DIP Switches
Miniature binary coded rotary switches with gold-flashed brass contacts utilising pin-point sliding pressure for long operating life.,Supplied fitted with a metal bracket to give additional support when PCB mounted.,Shaft end has a screwdriver slot allowing use without a knob, however, a knob can be used if required.
16-position hexadecimal (0-9, A-F) output or 10-position BCD output
Straight or right angle styles available
Case material: Polyester
Shaft: Ø3.2mm; Length: 19mm
BD 12.600
BD 12.600 Each (Exc. Vat)
BD 13.860
BD 13.860 Each (inc. VAT)
1
BD 12.600
BD 12.600 Each (Exc. Vat)
BD 13.860
BD 13.860 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.600 |
5 - 9 | BD 12.062 |
10+ | BD 11.231 |
Technical Document
Specifications
Brand
TE ConnectivityMounting Type
PCB
Output Coding
Hexadecimal
Terminal Type
Through Hole
Number of Contacts
16
Contact Current Rating
20 mA
Voltage Rating
20V dc
Product details
TE Connectivity DR Series Miniature Rotary DIP Switches
Miniature binary coded rotary switches with gold-flashed brass contacts utilising pin-point sliding pressure for long operating life.,Supplied fitted with a metal bracket to give additional support when PCB mounted.,Shaft end has a screwdriver slot allowing use without a knob, however, a knob can be used if required.
16-position hexadecimal (0-9, A-F) output or 10-position BCD output
Straight or right angle styles available
Case material: Polyester
Shaft: Ø3.2mm; Length: 19mm