TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
2.5mm
Gender
Female
Series
Dynamic 1000
For Use With
Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Body Orientation
Straight
Length
10.1mm
Width
12.45mm
Housing Material
PET
Product details
TE Connectivity Dynamic 1200 Series Receptacle Housings
These Dynamic D-1200 series receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 receptacle housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1200 series receptacle housings must be purchased separately, see stock number 706-0416 typically
TE Connectivity Dynamic 1000 Series
BD 0.462
BD 0.462 Each (Exc. Vat)
BD 0.508
BD 0.508 Each (inc. VAT)
Standard
1
BD 0.462
BD 0.462 Each (Exc. Vat)
BD 0.508
BD 0.508 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 0.462 |
25 - 49 | BD 0.407 |
50 - 99 | BD 0.390 |
100 - 249 | BD 0.352 |
250+ | BD 0.336 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
2.5mm
Gender
Female
Series
Dynamic 1000
For Use With
Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Body Orientation
Straight
Length
10.1mm
Width
12.45mm
Housing Material
PET
Product details
TE Connectivity Dynamic 1200 Series Receptacle Housings
These Dynamic D-1200 series receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 receptacle housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1200 series receptacle housings must be purchased separately, see stock number 706-0416 typically