Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Cable Clamp

RS Stock No.: 680-6706PBrand: TE ConnectivityManufacturers Part No.: 1-206062-6
brand-logo

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

8.36mm

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Width

21 mm

Series

CPC

Distrelec Product Id

30268284

Country of Origin

Mexico

Product details

Strain Relief

For use with TE Connectivity's circular plastic connectors.

TE Connectivity CPC Plastic Series 1, 2 and 3

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Cable Clamp
Select packaging type

P.O.A.

TE Connectivity Cable Clamp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

8.36mm

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Width

21 mm

Series

CPC

Distrelec Product Id

30268284

Country of Origin

Mexico

Product details

Strain Relief

For use with TE Connectivity's circular plastic connectors.

TE Connectivity CPC Plastic Series 1, 2 and 3