Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1-2120864 Series Male RJ45 Connector, Cable Mount, Cat6a Straight 1 Port 8 -Way

RS Stock No.: 135-6052Brand: TE ConnectivityManufacturers Part No.: 1-2120864-1
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Length

77.74mm

Width

22.8mm

Depth

28.9mm

Series

1-2120864

Contact Material

Copper Alloy

Contact Plating

Gold over Palladium Nickel

Product details

TE Connectivity Industrial RJ45 Push-Pull Variant 14 Metal Shell RJ45 Plug Connectors

Industrial RJ45 push-pull Variant 14 RJ45 plug connectors with a metal shell, an IEC standardised interface and an RJ45 4/8 position plug. These industrial RJ45 connectors have an IP rating of IP65/IP67 and can withstand harsh environments such as shock, vibration and temperature. The nickel plated zinc diecast shell also has good chemical, oil and spark resistance. The high IP rating makes these metal RJ45 connectors ideal for a reliable and safe connection. The robust termination technology of these industrial RJ45 connectors does not require any special tooling resulting in time savings and flexible field installation. The push-pull mechanism provides a secure sealed connection that can terminate all common cable diameters

Features and Benefits

• Robust, durable design for reliability and cost savings
• Metal shell with chemical, oil and spark resistance
• IP65/IP67 rating for use in harsh environments
• Quick and simple to connect and disconnect, no special tool required
• Push pull mechanism for secure, sealed interconnection

Product Application Sspecification

These industrial RJ45 Variant 14 plug connectors are compliant to IEC 61076-3-117 and are ideal for use in the automation production industry. Other applications include welding machines, motors and motor controls, machinery and robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 60.731

BD 60.731 Each (Exc. Vat)

BD 66.804

BD 66.804 Each (inc. VAT)

TE Connectivity 1-2120864 Series Male RJ45 Connector, Cable Mount, Cat6a Straight 1 Port 8 -Way

BD 60.731

BD 60.731 Each (Exc. Vat)

BD 66.804

BD 66.804 Each (inc. VAT)

TE Connectivity 1-2120864 Series Male RJ45 Connector, Cable Mount, Cat6a Straight 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 60.731
5 - 9BD 59.092
10 - 19BD 56.116
20+BD 53.322

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Length

77.74mm

Width

22.8mm

Depth

28.9mm

Series

1-2120864

Contact Material

Copper Alloy

Contact Plating

Gold over Palladium Nickel

Product details

TE Connectivity Industrial RJ45 Push-Pull Variant 14 Metal Shell RJ45 Plug Connectors

Industrial RJ45 push-pull Variant 14 RJ45 plug connectors with a metal shell, an IEC standardised interface and an RJ45 4/8 position plug. These industrial RJ45 connectors have an IP rating of IP65/IP67 and can withstand harsh environments such as shock, vibration and temperature. The nickel plated zinc diecast shell also has good chemical, oil and spark resistance. The high IP rating makes these metal RJ45 connectors ideal for a reliable and safe connection. The robust termination technology of these industrial RJ45 connectors does not require any special tooling resulting in time savings and flexible field installation. The push-pull mechanism provides a secure sealed connection that can terminate all common cable diameters

Features and Benefits

• Robust, durable design for reliability and cost savings
• Metal shell with chemical, oil and spark resistance
• IP65/IP67 rating for use in harsh environments
• Quick and simple to connect and disconnect, no special tool required
• Push pull mechanism for secure, sealed interconnection

Product Application Sspecification

These industrial RJ45 Variant 14 plug connectors are compliant to IEC 61076-3-117 and are ideal for use in the automation production industry. Other applications include welding machines, motors and motor controls, machinery and robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more