Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Right Angle Edge Connector, 67-Contacts, 0.5mm Pitch, 2-Row

RS Stock No.: 255-7447Brand: TE ConnectivityManufacturers Part No.: 1-2199119-5
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Right Angle

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Country of Origin

China

Stock information temporarily unavailable.

BD 9.870

BD 0.987 Each (Supplied as a Tape) (Exc. Vat)

BD 10.857

BD 1.086 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Right Angle Edge Connector, 67-Contacts, 0.5mm Pitch, 2-Row
Select packaging type

BD 9.870

BD 0.987 Each (Supplied as a Tape) (Exc. Vat)

BD 10.857

BD 1.086 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Right Angle Edge Connector, 67-Contacts, 0.5mm Pitch, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.987BD 9.870
100 - 190BD 0.866BD 8.662
200+BD 0.793BD 7.928

Technical Document

Specifications

Body Orientation

Right Angle

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Country of Origin

China