Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Right Angle Female Edge Connector, Through Hole Mount, 67-Contacts, 1mm Pitch, 2-Row, Solder Termination

RS Stock No.: 241-1314PBrand: TE ConnectivityManufacturers Part No.: 1-2199230-5
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

67

Number Of Rows

2

Pitch

1mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500mA

Housing Material

Liquid Crystal Polymer

Width

8.7mm

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

-40°C

Length

21.9mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

TE Connectivity Right Angle Female Edge Connector, Through Hole Mount, 67-Contacts, 1mm Pitch, 2-Row, Solder Termination
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

TE Connectivity Right Angle Female Edge Connector, Through Hole Mount, 67-Contacts, 1mm Pitch, 2-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

67

Number Of Rows

2

Pitch

1mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500mA

Housing Material

Liquid Crystal Polymer

Width

8.7mm

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

-40°C

Length

21.9mm

Country of Origin

China