TE Connectivity 2.54mm Pitch Vertical 8 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A

RS Stock No.: 185-9254Brand: TE ConnectivityManufacturers Part No.: 1-2199298-2
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Ladder

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

7.62mm

Width

10mm

Depth

5.1mm

Dimensions

7.62 x 10 x 5.1mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac/dc

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 462.000

BD 0.077 Each (In a Tube of 6000) (Exc. Vat)

BD 508.200

BD 0.085 Each (In a Tube of 6000) (inc. VAT)

TE Connectivity 2.54mm Pitch Vertical 8 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A

BD 462.000

BD 0.077 Each (In a Tube of 6000) (Exc. Vat)

BD 508.200

BD 0.085 Each (In a Tube of 6000) (inc. VAT)

TE Connectivity 2.54mm Pitch Vertical 8 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Ladder

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

7.62mm

Width

10mm

Depth

5.1mm

Dimensions

7.62 x 10 x 5.1mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac/dc

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more