Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A

RS Stock No.: 185-9864Brand: TE ConnectivityManufacturers Part No.: 1-2199298-4
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Ladder

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

17.78mm

Width

10mm

Depth

5.1mm

Dimensions

17.78 x 10 x 5.1mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac/dc

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.750

BD 0.125 Each (In a Pack of 30) (Exc. Vat)

BD 4.125

BD 0.137 Each (In a Pack of 30) (inc. VAT)

TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
Select packaging type

BD 3.750

BD 0.125 Each (In a Pack of 30) (Exc. Vat)

BD 4.125

BD 0.137 Each (In a Pack of 30) (inc. VAT)

TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
30 - 60BD 0.125BD 3.750
90 - 210BD 0.105BD 3.150
240 - 870BD 0.100BD 3.000
900+BD 0.090BD 2.700

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Ladder

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

17.78mm

Width

10mm

Depth

5.1mm

Dimensions

17.78 x 10 x 5.1mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac/dc

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more