Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Thermocouple Connector
For Use With
Thermocouple Sensor
Connector Type
Connector
Plug/Socket
Socket
Mounting Type
Cable Mount
Product details
TE Connectivity Dynamic Series Thermocouple Connectors
TE Connectivity Dynamic series K type thermocouple connector enables easy connection with thermocouple wire. The unique spring terminal concept enables outstanding connectivity compared with traditional screw type termination. The push on lock concept allows easy mating while the unique shape of the metal-locking mechanism prevents unintentional unmating.
Features and Benefits
Touch proof design
Spring clamp connections
IP20 protection
Metal-locking mechanism
Free-hanging and Panel Mount options
BD 7.398
BD 7.398 Each (Exc. Vat)
BD 8.138
BD 8.138 Each (inc. VAT)
1
BD 7.398
BD 7.398 Each (Exc. Vat)
BD 8.138
BD 8.138 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.398 |
5 - 9 | BD 7.029 |
10+ | BD 6.682 |
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Thermocouple Connector
For Use With
Thermocouple Sensor
Connector Type
Connector
Plug/Socket
Socket
Mounting Type
Cable Mount
Product details
TE Connectivity Dynamic Series Thermocouple Connectors
TE Connectivity Dynamic series K type thermocouple connector enables easy connection with thermocouple wire. The unique spring terminal concept enables outstanding connectivity compared with traditional screw type termination. The push on lock concept allows easy mating while the unique shape of the metal-locking mechanism prevents unintentional unmating.
Features and Benefits
Touch proof design
Spring clamp connections
IP20 protection
Metal-locking mechanism
Free-hanging and Panel Mount options