TE Connectivity Zinc D Sub Backshell, 15, 26 Way

RS Stock No.: 139-0760Brand: TE ConnectivityManufacturers Part No.: 1-2308321-1
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15, 26

D-Sub Shell Size

A

Housing Material

Zinc

Body Orientation

Straight

Housing Material Plating

Zinc

Product details

TE Connectivity Quick Lock Shielded Metal Backshells

From TE Connectivity, a range of superior quality full metal D-Sub hoods for use with D-sub miniature connectors. The robust Quick Lock back shells feature a unique squeeze to release mechanism supporting effortless assembly and installation. Retro-fitting to existing systems is also easily achieved with the use of Quick Lock pins. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.
• Quick Lock pins - see typical part numbers 139-0767, 139-0765, 139-1673 and 139-0768
For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.
• Large crimp flange, see typical part number 139-1547 for range of sizes
• Small crimp flange, see typical part number 139-1556 for range of sizes
• Crimp barrels, see typical part number 139-1564 for range of sizes
For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.
• Cable Clamps, see typical part number 139-1541 for range of sizes

Features and Benefits

• Squeeze to release, no screw locks needed
• Self-retaining assembly screws
• High-quality full metal shell
• 360° EMI/EMC shielding for use in EN50155 systems
• 225°, 180°, and 135° cable exit options in one hood
• Retro-fitting to existing systems with Quick Lock pins

Applications

• Harsh environment data systems
• Railway
• Industrial Ethernet

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells

Stock information temporarily unavailable.

BD 22.462

BD 22.462 Each (Exc. Vat)

BD 24.708

BD 24.708 Each (inc. VAT)

TE Connectivity Zinc D Sub Backshell, 15, 26 Way

BD 22.462

BD 22.462 Each (Exc. Vat)

BD 24.708

BD 24.708 Each (inc. VAT)

TE Connectivity Zinc D Sub Backshell, 15, 26 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 22.462
25 - 49BD 17.523
50 - 99BD 17.188
100 - 499BD 16.764
500+BD 16.324

Technical Document

Specifications

Number Of Contacts

15, 26

D-Sub Shell Size

A

Housing Material

Zinc

Body Orientation

Straight

Housing Material Plating

Zinc

Product details

TE Connectivity Quick Lock Shielded Metal Backshells

From TE Connectivity, a range of superior quality full metal D-Sub hoods for use with D-sub miniature connectors. The robust Quick Lock back shells feature a unique squeeze to release mechanism supporting effortless assembly and installation. Retro-fitting to existing systems is also easily achieved with the use of Quick Lock pins. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.
• Quick Lock pins - see typical part numbers 139-0767, 139-0765, 139-1673 and 139-0768
For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.
• Large crimp flange, see typical part number 139-1547 for range of sizes
• Small crimp flange, see typical part number 139-1556 for range of sizes
• Crimp barrels, see typical part number 139-1564 for range of sizes
For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.
• Cable Clamps, see typical part number 139-1541 for range of sizes

Features and Benefits

• Squeeze to release, no screw locks needed
• Self-retaining assembly screws
• High-quality full metal shell
• 360° EMI/EMC shielding for use in EN50155 systems
• 225°, 180°, and 135° cable exit options in one hood
• Retro-fitting to existing systems with Quick Lock pins

Applications

• Harsh environment data systems
• Railway
• Industrial Ethernet

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells