Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
50, 78
D-Sub Shell Size
D
Housing Material
Die Cast Zinc
Body Orientation
Angled
Housing Material Plating
Nickel
Country of Origin
Germany
Product details
TE Connectivity Angled Cable Outlet Full Metal Shielded Rail D-Sub Backshells
From TE Connectivity, a range of superior quality full metal D-Sub back shells for use with D-Sub miniature connectors. The robust two parts die cast hoods are secured with self-retaining screws for easy assembly. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.
For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.
• Large crimp flange, see typical part number 139-1547 for range of sizes
• Small crimp flange, see typical part number 139-1556 for range of sizes
• Crimp barrels, see typical part number 139-1564 for range of sizes
For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.
• Cable Clamps, see typical part number 139-1541 for range of sizes
Features and Benefits
• Self-retaining assembly screws
• High-quality full metal shell
• 360° EMI/EMC shielding for use in EN50155 systems
• 225°, 180°, and 135° cable exit options
• Multiple shell sizes and screw Lock options for design flexibility
• Crimp or screw strain relief
Applications
• Harsh environment data systems
• Railway
• Industrial Ethernet
D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells
BD 21.994
BD 21.994 Each (Exc. Vat)
BD 24.193
BD 24.193 Each (inc. VAT)
1
BD 21.994
BD 21.994 Each (Exc. Vat)
BD 24.193
BD 24.193 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 21.994 |
25 - 49 | BD 17.254 |
50 - 99 | BD 17.066 |
100 - 499 | BD 16.643 |
500+ | BD 16.225 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
50, 78
D-Sub Shell Size
D
Housing Material
Die Cast Zinc
Body Orientation
Angled
Housing Material Plating
Nickel
Country of Origin
Germany
Product details
TE Connectivity Angled Cable Outlet Full Metal Shielded Rail D-Sub Backshells
From TE Connectivity, a range of superior quality full metal D-Sub back shells for use with D-Sub miniature connectors. The robust two parts die cast hoods are secured with self-retaining screws for easy assembly. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.
For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.
• Large crimp flange, see typical part number 139-1547 for range of sizes
• Small crimp flange, see typical part number 139-1556 for range of sizes
• Crimp barrels, see typical part number 139-1564 for range of sizes
For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.
• Cable Clamps, see typical part number 139-1541 for range of sizes
Features and Benefits
• Self-retaining assembly screws
• High-quality full metal shell
• 360° EMI/EMC shielding for use in EN50155 systems
• 225°, 180°, and 135° cable exit options
• Multiple shell sizes and screw Lock options for design flexibility
• Crimp or screw strain relief
Applications
• Harsh environment data systems
• Railway
• Industrial Ethernet