Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator

RS Stock No.: 223-3972Brand: TE ConnectivityManufacturers Part No.: 1-2319847-2
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 65.550

BD 0.690 Each (In a Tube of 95) (Exc. Vat)

BD 72.105

BD 0.759 Each (In a Tube of 95) (inc. VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator

BD 65.550

BD 0.690 Each (In a Tube of 95) (Exc. Vat)

BD 72.105

BD 0.759 Each (In a Tube of 95) (inc. VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
95 - 380BD 0.690BD 65.550
475 - 855BD 0.665BD 63.175
950 - 1330BD 0.635BD 60.325
1425 - 1805BD 0.565BD 53.675
1900+BD 0.530BD 50.350

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Raised

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more