Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1-2328823-3, LUMAWISE Endurance S Series LED Lens

RS Stock No.: 188-1363Brand: TE ConnectivityManufacturers Part No.: 1-2328823-3
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Series

LUMAWISE Endurance S

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Lens Material

Polycarbonate (PC)

Affixing Method

Threaded

For Use With

LUMAWISE Endurance S Connector Systems

Dimensions

80 Dia. x 58.43mm

Clear or Diffused

Clear

Diameter

80mm

Height

58.43mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 188.496

BD 1.964 Each (In a Box of 96) (Exc. Vat)

BD 207.346

BD 2.160 Each (In a Box of 96) (inc. VAT)

TE Connectivity 1-2328823-3, LUMAWISE Endurance S Series LED Lens

BD 188.496

BD 1.964 Each (In a Box of 96) (Exc. Vat)

BD 207.346

BD 2.160 Each (In a Box of 96) (inc. VAT)

TE Connectivity 1-2328823-3, LUMAWISE Endurance S Series LED Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

LUMAWISE Endurance S

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Lens Material

Polycarbonate (PC)

Affixing Method

Threaded

For Use With

LUMAWISE Endurance S Connector Systems

Dimensions

80 Dia. x 58.43mm

Clear or Diffused

Clear

Diameter

80mm

Height

58.43mm

Country of Origin

Czech Republic