TE Connectivity LUMAWISE S Series Lighting Connector, 4-Pole, 4-Way, Board Mount, 5

RS Stock No.: 195-5971Brand: TE ConnectivityManufacturers Part No.: 1-2343404-1
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Pole Format

4

Series

LUMAWISE S

Number Of Ways

4

Type

Lighting Connector

Mounting Type

Board Mount

Current Rating

5

Stock information temporarily unavailable.

BD 388.608

BD 4.048 Each (In a Tray of 96) (Exc. Vat)

BD 427.469

BD 4.453 Each (In a Tray of 96) (inc. VAT)

TE Connectivity LUMAWISE S Series Lighting Connector, 4-Pole, 4-Way, Board Mount, 5

BD 388.608

BD 4.048 Each (In a Tray of 96) (Exc. Vat)

BD 427.469

BD 4.453 Each (In a Tray of 96) (inc. VAT)

TE Connectivity LUMAWISE S Series Lighting Connector, 4-Pole, 4-Way, Board Mount, 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

4

Series

LUMAWISE S

Number Of Ways

4

Type

Lighting Connector

Mounting Type

Board Mount

Current Rating

5