Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
16 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero
Range
SSR
Minimum Load Current
0.1 A
Contact Configuration
SPST
Output Device
Triac
Series
SSR3
Country of Origin
India
BD 38.094
BD 38.094 Each (Exc. Vat)
BD 41.903
BD 41.903 Each (inc. VAT)
1
BD 38.094
BD 38.094 Each (Exc. Vat)
BD 41.903
BD 41.903 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 38.094 |
5+ | BD 36.976 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
16 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero
Range
SSR
Minimum Load Current
0.1 A
Contact Configuration
SPST
Output Device
Triac
Series
SSR3
Country of Origin
India