Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 40 A Load, Panel Mount, 480 V ac Load

RS Stock No.: 223-1998Brand: TE ConnectivityManufacturers Part No.: 1-2345984-4
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Zero

Range

SSR

Minimum Load Current

0.1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSR3

Country of Origin

India

Stock information temporarily unavailable.

BD 59.785

BD 59.785 Each (Exc. Vat)

BD 65.763

BD 65.763 Each (inc. VAT)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 40 A Load, Panel Mount, 480 V ac Load

BD 59.785

BD 59.785 Each (Exc. Vat)

BD 65.763

BD 65.763 Each (inc. VAT)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 40 A Load, Panel Mount, 480 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 59.785
5+BD 57.766

Technical Document

Specifications

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Zero

Range

SSR

Minimum Load Current

0.1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSR3

Country of Origin

India