TE Connectivity SSR3 Series Solid State Relay 3 Phase, 10 A Load, Panel Mount, 480 V ac Load

RS Stock No.: 223-2003Brand: TE ConnectivityManufacturers Part No.: 1-2345984-9
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Random

Range

SSR

Minimum Load Current

0.1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSR3

Country of Origin

India

Stock information temporarily unavailable.

BD 372.075

BD 37.208 Each (In a Box of 10) (Exc. Vat)

BD 409.283

BD 40.929 Each (In a Box of 10) (inc. VAT)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 10 A Load, Panel Mount, 480 V ac Load

BD 372.075

BD 37.208 Each (In a Box of 10) (Exc. Vat)

BD 409.283

BD 40.929 Each (In a Box of 10) (inc. VAT)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 10 A Load, Panel Mount, 480 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
10 - 10BD 37.208BD 372.075
20 - 40BD 36.690BD 366.905
50 - 90BD 36.096BD 360.965
100+BD 35.876BD 358.765

Technical Document

Specifications

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Random

Range

SSR

Minimum Load Current

0.1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSR3

Country of Origin

India