Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Number Of Contacts
20
Gender
Female
Number Of Rows
4
Current Rating
13A
Mounting Type
Panel Mount
Series
NTSEAL
Termination Method
Solder
Series Number
2350891
BD 8.410
BD 8.410 Each (Exc. Vat)
BD 9.251
BD 9.251 Each (inc. VAT)
1
BD 8.410
BD 8.410 Each (Exc. Vat)
BD 9.251
BD 9.251 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.410 |
10 - 49 | BD 7.920 |
50+ | BD 7.486 |
Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Number Of Contacts
20
Gender
Female
Number Of Rows
4
Current Rating
13A
Mounting Type
Panel Mount
Series
NTSEAL
Termination Method
Solder
Series Number
2350891