Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
24.4mm
Gender
Female
Series
Dynamic 8000
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
BD 41.976
BD 2.332 Each (In a Tray of 18) (Exc. Vat)
BD 46.174
BD 2.565 Each (In a Tray of 18) (inc. VAT)
TE Connectivity, Dynamic 8000 Female Connector Housing, 24.4mm Pitch, 2 Way, 1 Row
18
BD 41.976
BD 2.332 Each (In a Tray of 18) (Exc. Vat)
BD 46.174
BD 2.565 Each (In a Tray of 18) (inc. VAT)
TE Connectivity, Dynamic 8000 Female Connector Housing, 24.4mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.
18
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
24.4mm
Gender
Female
Series
Dynamic 8000
Body Orientation
Straight
Country of Origin
China