Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Compact Power Connector Surface Mount Plug, 2, 10A, 300 V AC

RS Stock No.: 328-940Brand: TE ConnectivityManufacturers Part No.: 1-2371337-0
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Pole Format

2

Plug/Socket

Plug

Voltage Rating

300 V ac

Mounting Type

Surface Mount

Current Rating

10A

Contact Material

Tin

Housing Material

PA GF

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Stock information temporarily unavailable.

BD 634.106

BD 634.106 1 Box of 1550 (Exc. Vat)

BD 697.517

BD 697.517 1 Box of 1550 (inc. VAT)

TE Connectivity Compact Power Connector Surface Mount Plug, 2, 10A, 300 V AC

BD 634.106

BD 634.106 1 Box of 1550 (Exc. Vat)

BD 697.517

BD 697.517 1 Box of 1550 (inc. VAT)

TE Connectivity Compact Power Connector Surface Mount Plug, 2, 10A, 300 V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

2

Plug/Socket

Plug

Voltage Rating

300 V ac

Mounting Type

Surface Mount

Current Rating

10A

Contact Material

Tin

Housing Material

PA GF

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China