Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1-2391423 Series Receptacle Edge Connector, Board Mount, 5-Contacts, 2.5mm Pitch, 1-Row, Crimp

RS Stock No.: 180-970Brand: TE ConnectivityManufacturers Part No.: 1-2391423-5
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

1-2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

1-2391423-5

Country of Origin

China

Stock information temporarily unavailable.

BD 2.275

BD 2.275 1 Pack of 20 (Exc. Vat)

BD 2.503

BD 2.503 1 Pack of 20 (inc. VAT)

TE Connectivity 1-2391423 Series Receptacle Edge Connector, Board Mount, 5-Contacts, 2.5mm Pitch, 1-Row, Crimp

BD 2.275

BD 2.275 1 Pack of 20 (Exc. Vat)

BD 2.503

BD 2.503 1 Pack of 20 (inc. VAT)

TE Connectivity 1-2391423 Series Receptacle Edge Connector, Board Mount, 5-Contacts, 2.5mm Pitch, 1-Row, Crimp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.275
5 - 9BD 2.130
10+BD 1.955

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

1-2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

1-2391423-5

Country of Origin

China