TE Connectivity Power Connector, 10 Way, Male, 1-2423324, PCB Mount, 300 V ac

RS Stock No.: 286-8605Brand: TE ConnectivityManufacturers Part No.: 1-2423324-0
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

10

Gender

Male

Series

1-2423324

Type

Power Connector

Mounting Type

PCB Mount

Voltage Rating

300 V ac

Number Of Rows

2

Body Orientation

Straight

Termination Method

Through Hole

Country of Origin

China

Stock information temporarily unavailable.

BD 1,369.500

BD 0.456 Each (In a Bag of 3000) (Exc. Vat)

BD 1,506.450

BD 0.502 Each (In a Bag of 3000) (inc. VAT)

TE Connectivity Power Connector, 10 Way, Male, 1-2423324, PCB Mount, 300 V ac

BD 1,369.500

BD 0.456 Each (In a Bag of 3000) (Exc. Vat)

BD 1,506.450

BD 0.502 Each (In a Bag of 3000) (inc. VAT)

TE Connectivity Power Connector, 10 Way, Male, 1-2423324, PCB Mount, 300 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
3000 - 3000BD 0.456BD 1,369.500
6000+BD 0.440BD 1,320.000

Technical Document

Specifications

Number Of Contacts

10

Gender

Male

Series

1-2423324

Type

Power Connector

Mounting Type

PCB Mount

Voltage Rating

300 V ac

Number Of Rows

2

Body Orientation

Straight

Termination Method

Through Hole

Country of Origin

China