Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Socket Contact
For Use With
SlimSeal Connector Miniature Series Connector
Gender
Female
Series
SlimSeal Connector Miniature
Product details
TE Connectivity SlimSeal Connector Contacts
A range of Pin and Socket contacts suitable for use with the TE Connectivity Slimseal miniature IP67 connector series. These male and female crimp contacts are made from copper alloy and have a tin plating finish. The contacts have a suggested wire acceptance of 18 AWG to 22 AWG.
Features and Benefits
Current rating:
18 AWG 5A Max
20 AWG to 22 AWG 3.5A Max
Applications
Outdoor lighting
Commercial refrigeration lighting
Kitchen appliances
HVAC equipment
Lighting Connectors
BD 4.950
BD 0.050 Each (In a Bag of 100) (Exc. Vat)
BD 5.445
BD 0.055 Each (In a Bag of 100) (inc. VAT)
Standard
100
BD 4.950
BD 0.050 Each (In a Bag of 100) (Exc. Vat)
BD 5.445
BD 0.055 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | BD 0.050 | BD 4.950 |
500 - 900 | BD 0.050 | BD 4.950 |
1000 - 1400 | BD 0.033 | BD 3.300 |
1500+ | BD 0.033 | BD 3.300 |
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Socket Contact
For Use With
SlimSeal Connector Miniature Series Connector
Gender
Female
Series
SlimSeal Connector Miniature
Product details
TE Connectivity SlimSeal Connector Contacts
A range of Pin and Socket contacts suitable for use with the TE Connectivity Slimseal miniature IP67 connector series. These male and female crimp contacts are made from copper alloy and have a tin plating finish. The contacts have a suggested wire acceptance of 18 AWG to 22 AWG.
Features and Benefits
Current rating:
18 AWG 5A Max
20 AWG to 22 AWG 3.5A Max
Applications
Outdoor lighting
Commercial refrigeration lighting
Kitchen appliances
HVAC equipment