Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2.54mm Pitch Vertical 24 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A

RS Stock No.: 612-8176Brand: TE ConnectivityManufacturers Part No.: 1-390261-8
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

24

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

30.48mm

Width

5.1mm

Depth

10mm

Dimensions

30.48 x 5.1 x 10mm

Housing Material

PBT

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac

Maximum Operating Temperature

+105°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2.54mm Pitch Vertical 24 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A

P.O.A.

TE Connectivity 2.54mm Pitch Vertical 24 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

24

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

30.48mm

Width

5.1mm

Depth

10mm

Dimensions

30.48 x 5.1 x 10mm

Housing Material

PBT

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac

Maximum Operating Temperature

+105°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in