Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 5 Way, 1 Row

RS Stock No.: 864-9502Brand: TE ConnectivityManufacturers Part No.: 1-480763-0Distrelec Article No.: 14419644
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

6.35mm

Gender

Male

Series

Universal MATE-N-LOK

For Use With

Universal MATE-N-LOK Cap or Header

Body Orientation

Straight

Length

33.02mm

Width

14.73mm

Housing Material

Glass Filled Nylon

Distrelec Product Id

14419644

Product details

TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK

PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits

• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.

Approvals

UL, CSA

TE Connectivity Universal MATE-N-LOK™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.390

BD 0.390 Each (Exc. Vat)

BD 0.429

BD 0.429 Each (inc. VAT)

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 5 Way, 1 Row

BD 0.390

BD 0.390 Each (Exc. Vat)

BD 0.429

BD 0.429 Each (inc. VAT)

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

6.35mm

Gender

Male

Series

Universal MATE-N-LOK

For Use With

Universal MATE-N-LOK Cap or Header

Body Orientation

Straight

Length

33.02mm

Width

14.73mm

Housing Material

Glass Filled Nylon

Distrelec Product Id

14419644

Product details

TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK

PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits

• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.

Approvals

UL, CSA

TE Connectivity Universal MATE-N-LOK™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more