Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1-5145168-2 Series Vertical Edge Connector, Board Mount, 184-Contacts, 1.27mm Pitch, Through Hole

RS Stock No.: 526-219Brand: TE ConnectivityManufacturers Part No.: 1-5145168-2
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Vertical

Number Of Contacts

184

Pitch

1.27mm

Mounting Type

Board Mount

Termination Method

Through Hole

Series

1-5145168-2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1-5145168-2 Series Vertical Edge Connector, Board Mount, 184-Contacts, 1.27mm Pitch, Through Hole

P.O.A.

TE Connectivity 1-5145168-2 Series Vertical Edge Connector, Board Mount, 184-Contacts, 1.27mm Pitch, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Vertical

Number Of Contacts

184

Pitch

1.27mm

Mounting Type

Board Mount

Termination Method

Through Hole

Series

1-5145168-2

Country of Origin

China