Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 12 Way, 4 Row

RS Stock No.: 709-9971PBrand: TE ConnectivityManufacturers Part No.: 1-640522-0
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

4

Pitch

4.19mm

Gender

Male

Series

Miniature Rectangular II

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

23.37mm

Width

25.53mm

Housing Material

Nylon

Product details

TE Connectivity Miniature Rectangular MR II Housings

A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.

TE Connectivity Miniature Rectangular MR II

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 12 Way, 4 Row
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 12 Way, 4 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

4

Pitch

4.19mm

Gender

Male

Series

Miniature Rectangular II

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

23.37mm

Width

25.53mm

Housing Material

Nylon

Product details

TE Connectivity Miniature Rectangular MR II Housings

A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.

TE Connectivity Miniature Rectangular MR II

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more