Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
18 → 14 AWG
Termination Method
Crimp
Series
Type III+ Enhanced High Current
For Use With
CPC Connectors, VDE Connector
Length
13.46mm
Contact Plating
Tin
Contact Material
Brass
Product details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
BD 2.145
BD 0.429 Each (In a Pack of 5) (Exc. Vat)
BD 2.359
BD 0.472 Each (In a Pack of 5) (inc. VAT)
5
BD 2.145
BD 0.429 Each (In a Pack of 5) (Exc. Vat)
BD 2.359
BD 0.472 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | BD 0.429 | BD 2.145 |
| 25 - 120 | BD 0.407 | BD 2.035 |
| 125 - 245 | BD 0.402 | BD 2.008 |
| 250 - 495 | BD 0.396 | BD 1.980 |
| 500+ | BD 0.390 | BD 1.952 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
18 → 14 AWG
Termination Method
Crimp
Series
Type III+ Enhanced High Current
For Use With
CPC Connectors, VDE Connector
Length
13.46mm
Contact Plating
Tin
Contact Material
Brass
Product details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing


