TE Connectivity Male Circular Connector Contact, Contact Size 20, Wire Size 24 → 20 AWG

Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
20
Wire Size
24 → 20 AWG
Series
Type III+
For Use With
CPC Connectors
Contact Plating
Lead, Tin
Product details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
BD 17.875
BD 0.358 Each (In a Pack of 50) (Exc. Vat)
BD 19.663
BD 0.394 Each (In a Pack of 50) (inc. VAT)
50
BD 17.875
BD 0.358 Each (In a Pack of 50) (Exc. Vat)
BD 19.663
BD 0.394 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.358 | BD 17.875 |
250 - 1200 | BD 0.297 | BD 14.850 |
1250 - 2450 | BD 0.214 | BD 10.725 |
2500 - 4950 | BD 0.209 | BD 10.450 |
5000+ | BD 0.204 | BD 10.175 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
20
Wire Size
24 → 20 AWG
Series
Type III+
For Use With
CPC Connectors
Contact Plating
Lead, Tin
Product details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing