Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Wire Size
24 → 20 AWG
Contact Material
Brass
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Country of Origin
Poland
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors
BD 1.870
BD 0.187 Each (In a Pack of 10) (Exc. Vat)
BD 2.057
BD 0.206 Each (In a Pack of 10) (inc. VAT)
10
BD 1.870
BD 0.187 Each (In a Pack of 10) (Exc. Vat)
BD 2.057
BD 0.206 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.187 | BD 1.870 |
250 - 740 | BD 0.160 | BD 1.595 |
750 - 1990 | BD 0.154 | BD 1.540 |
2000 - 3990 | BD 0.116 | BD 1.155 |
4000+ | BD 0.110 | BD 1.100 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Wire Size
24 → 20 AWG
Contact Material
Brass
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Country of Origin
Poland
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors