Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Terminals
Series
AMPSEAL
Gender
Socket
Contact Plating
Gold
Colour
Silver
Number Of Contacts
1
Diameter
1.3mm
Corded
No
Current Rating
11A
Mounting Type
Cable Mount
Termination Method
Socket
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Number Of Rows
1
Country of Origin
United States
BD 1,842.500
BD 0.368 Each (On a Reel of 5000) (Exc. Vat)
BD 2,026.750
BD 0.405 Each (On a Reel of 5000) (inc. VAT)
5000
BD 1,842.500
BD 0.368 Each (On a Reel of 5000) (Exc. Vat)
BD 2,026.750
BD 0.405 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | BD 0.368 | BD 1,842.500 |
10000 - 10000 | BD 0.352 | BD 1,760.000 |
15000 - 15000 | BD 0.341 | BD 1,705.000 |
20000 - 20000 | BD 0.330 | BD 1,650.000 |
25000+ | BD 0.319 | BD 1,595.000 |
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Terminals
Series
AMPSEAL
Gender
Socket
Contact Plating
Gold
Colour
Silver
Number Of Contacts
1
Diameter
1.3mm
Corded
No
Current Rating
11A
Mounting Type
Cable Mount
Termination Method
Socket
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Number Of Rows
1
Country of Origin
United States