TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26AWG Min, 22AWG Max

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Mini-Universal MATE-N-LOK Connector Housing
Series
Mini-Universal MATE-N-LOK
Minimum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.4mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Country of Origin
United States
Product details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
BD 22.000
BD 0.220 Each (In a Pack of 100) (Exc. Vat)
BD 24.200
BD 0.242 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 22.000
BD 0.220 Each (In a Pack of 100) (Exc. Vat)
BD 24.200
BD 0.242 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Mini-Universal MATE-N-LOK Connector Housing
Series
Mini-Universal MATE-N-LOK
Minimum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.4mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Country of Origin
United States
Product details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.