TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 16 Way, 2 Row

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
2
Pitch
3mm
Gender
Female
Series
Micro MATE-N-LOK
For Use With
Centerline Soft Shell Pin & Socket Connector
Body Orientation
Straight
Length
25mm
Width
11.7mm
Housing Material
Nylon
Product details
TE Connectivity Micro MATE-N-LOK 3 mm Receptacle Housings
Micro MATE-N-LOK receptacle housings with a 3 mm pitch and 94V-0-rated black coloured housings. These receptacle housings feature polarization to prevent mismating and a positive locking latch that secure the housing to the mating connector. Versions of these Micro MATE-N-LOK receptacle housings are available with a low profile of less than 4.7 mm mating height (see stock number 686-0766). These receptacle housings accept crimp socket contacts which need to be purchased separately) and mate with Micro MATE-N-LOK plug housings and Micro MATE-N-LOK PCB headers
Features and Benefits
• High reliability and performance
• Polarization to prevent mis-mating
• Positive locking latch for secure connection to mating connector
Applications
These 3 mm Micro MATE-N-LOK connectors are designed for use in a wide range of applications. Applications include household appliances, lighting, factory automation, data storage and security systems. The low profile versions are ideal for use in the lighting industry but can be used in other applications as well.
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications
BD 4.400
BD 0.440 Each (In a Pack of 10) (Exc. Vat)
BD 4.840
BD 0.484 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 4.400
BD 0.440 Each (In a Pack of 10) (Exc. Vat)
BD 4.840
BD 0.484 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
2
Pitch
3mm
Gender
Female
Series
Micro MATE-N-LOK
For Use With
Centerline Soft Shell Pin & Socket Connector
Body Orientation
Straight
Length
25mm
Width
11.7mm
Housing Material
Nylon
Product details
TE Connectivity Micro MATE-N-LOK 3 mm Receptacle Housings
Micro MATE-N-LOK receptacle housings with a 3 mm pitch and 94V-0-rated black coloured housings. These receptacle housings feature polarization to prevent mismating and a positive locking latch that secure the housing to the mating connector. Versions of these Micro MATE-N-LOK receptacle housings are available with a low profile of less than 4.7 mm mating height (see stock number 686-0766). These receptacle housings accept crimp socket contacts which need to be purchased separately) and mate with Micro MATE-N-LOK plug housings and Micro MATE-N-LOK PCB headers
Features and Benefits
• High reliability and performance
• Polarization to prevent mis-mating
• Positive locking latch for secure connection to mating connector
Applications
These 3 mm Micro MATE-N-LOK connectors are designed for use in a wide range of applications. Applications include household appliances, lighting, factory automation, data storage and security systems. The low profile versions are ideal for use in the lighting industry but can be used in other applications as well.
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications