TE Connectivity Circular Connector, PCB Mount, M23 Connector, Plug

RS Stock No.: 240-8935Brand: TE ConnectivityManufacturers Part No.: 1-796406-1
brand-logo

Technical Document

Specifications

Mounting Type

PCB Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Through Hole

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 556.116

BD 69.514 Each (In a Tray of 8) (Exc. Vat)

BD 611.728

BD 76.465 Each (In a Tray of 8) (inc. VAT)

TE Connectivity Circular Connector, PCB Mount, M23 Connector, Plug

BD 556.116

BD 69.514 Each (In a Tray of 8) (Exc. Vat)

BD 611.728

BD 76.465 Each (In a Tray of 8) (inc. VAT)

TE Connectivity Circular Connector, PCB Mount, M23 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

PCB Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Through Hole

Country of Origin

Mexico