TE Connectivity, FFC 1mm Pitch 10 Way Straight Female FPC Connector, Vertical Contact

RS Stock No.: 680-3218Brand: TE ConnectivityManufacturers Part No.: 1-84984-0
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

10

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

125 V dc

Series

FFC

Number Of Rows

1

Contact Plating

Tin over Nickel

Termination Method

Solder

Housing Material

PBT

Country of Origin

Singapore

Product details

FPC Connectors - TE Connectivity

A range of FFC/FPC 1.00 mm pitch Vertical Connector Assemblies with Through Hole mount and kinked tails.

1.0mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.118

BD 0.424 Each (In a Pack of 5) (Exc. Vat)

BD 2.330

BD 0.466 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, FFC 1mm Pitch 10 Way Straight Female FPC Connector, Vertical Contact
Select packaging type

BD 2.118

BD 0.424 Each (In a Pack of 5) (Exc. Vat)

BD 2.330

BD 0.466 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, FFC 1mm Pitch 10 Way Straight Female FPC Connector, Vertical Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95BD 0.424BD 2.118
100 - 370BD 0.368BD 1.842
375 - 1495BD 0.319BD 1.595
1500 - 2995BD 0.270BD 1.348
3000+BD 0.236BD 1.182

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

10

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

125 V dc

Series

FFC

Number Of Rows

1

Contact Plating

Tin over Nickel

Termination Method

Solder

Housing Material

PBT

Country of Origin

Singapore

Product details

FPC Connectors - TE Connectivity

A range of FFC/FPC 1.00 mm pitch Vertical Connector Assemblies with Through Hole mount and kinked tails.

1.0mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more