Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
11V dc
Mounting Type
PCB Mount
Contact Configuration
SPDT
Number of Poles
2
Coil Resistance
585 Ω
Country of Origin
Czech Republic
BD 4,605.986
BD 4,605.986 1 Box of 270 (Exc. Vat)
BD 5,066.585
BD 5,066.585 1 Box of 270 (inc. VAT)
TE Connectivity PCB Mount Force Guided Relay, 11V dc Coil Voltage, 2 Pole, SPDT
1
BD 4,605.986
BD 4,605.986 1 Box of 270 (Exc. Vat)
BD 5,066.585
BD 5,066.585 1 Box of 270 (inc. VAT)
TE Connectivity PCB Mount Force Guided Relay, 11V dc Coil Voltage, 2 Pole, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
11V dc
Mounting Type
PCB Mount
Contact Configuration
SPDT
Number of Poles
2
Coil Resistance
585 Ω
Country of Origin
Czech Republic