TE Connectivity PCB Mount Force Guided Relay, 18V dc Coil Voltage, 2 Pole, SPDT

RS Stock No.: 598-019Brand: TE ConnectivityManufacturers Part No.: 1-8588018-3
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Coil Voltage

18V dc

Mounting Type

PCB Mount

Contact Configuration

SPDT

Number of Poles

2

Coil Resistance

1.54 kΩ

Country of Origin

Czech Republic

BD 4,471.830

BD 4,471.830 1 Box of 270 (Exc. Vat)

BD 4,919.013

BD 4,919.013 1 Box of 270 (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 18V dc Coil Voltage, 2 Pole, SPDT

BD 4,471.830

BD 4,471.830 1 Box of 270 (Exc. Vat)

BD 4,919.013

BD 4,919.013 1 Box of 270 (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 18V dc Coil Voltage, 2 Pole, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

18V dc

Mounting Type

PCB Mount

Contact Configuration

SPDT

Number of Poles

2

Coil Resistance

1.54 kΩ

Country of Origin

Czech Republic