TE Connectivity, Junior Power Timer Automotive Connector Plug Black 10 Way, Solder Termination 1-965423-1

RS Stock No.: 164-2541Brand: TE ConnectivityManufacturers Part No.: 1-965423-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

10

Type

Automotive connector housing

Gender

Male

Series

Junior Power Timer

Colour

Black

Termination Method

Solder

Height

15.8mm

Width

29.3mm

Housing Material

PBT

Depth

38mm

Country of Origin

Spain

Product details

TE Connectivity Junior Timer Connector Housings

A range of Junior Timer plug and receptacle connector housings.

TE Connectivity Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 456.500

BD 0.456 Each (In a Box of 1000) (Exc. Vat)

BD 502.150

BD 0.502 Each (In a Box of 1000) (inc. VAT)

TE Connectivity, Junior Power Timer Automotive Connector Plug Black 10 Way, Solder Termination 1-965423-1

BD 456.500

BD 0.456 Each (In a Box of 1000) (Exc. Vat)

BD 502.150

BD 0.502 Each (In a Box of 1000) (inc. VAT)

TE Connectivity, Junior Power Timer Automotive Connector Plug Black 10 Way, Solder Termination 1-965423-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

10

Type

Automotive connector housing

Gender

Male

Series

Junior Power Timer

Colour

Black

Termination Method

Solder

Height

15.8mm

Width

29.3mm

Housing Material

PBT

Depth

38mm

Country of Origin

Spain

Product details

TE Connectivity Junior Timer Connector Housings

A range of Junior Timer plug and receptacle connector housings.

TE Connectivity Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more