Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Gender
Female
Number Of Contacts
3
Number Of Rows
1
Pitch
2.5mm
Mounting Type
Cable Mount
Termination Method
IDT
Contact Plating
Tin
Contact Material
Phosphor Bronze
Housing Material
PBT
Card Type
Dual Edge
Length
9.9mm
Width
10.1mm
Country of Origin
Italy
Product details
TE Connectivity AMP DUOPLUG 2.5 mm Receptacle Connectors
The AMP DUOPLUG IDC connector system based on the RAST 2.5 standard. These RAST 2.5 AMP DUOPLUG IDC connectors can be used as single piece edge connectors where they fit into existing RAST 2.5 PCB frames or as a 2 piece connection system where they mate with existing RAST 2.5 headers. The IDC contacts of these AMP DUOPLUG receptacles provide a quick and easy termination method. The 3 side walls of the housings protect the contacts against stubbing and ribbed keying ensures accurate mating. These AMP DUOPLUG receptacles have a reliable locking feature that provides a secure mating connection and provides strain relief for the wire.
Features and Benefits
• Designed according to RAST 2.5 specification
• Can be used as a one piece or 2 piece connection
• IDC contacts for quick and easy connection
• Contacts protected against damage
• Keying for accurate mating
• Locking feature for secure connection and strain relief
Applications
These AMP DUOPLUG IDC receptacles are suitable for use in a wide range of applications. These applications include household appliances, consumer electronics, telecommunications, automotive industry, vending machines, measuring devices.
2.5mm Centerline Connector System (AMP DUOPLUG)
BD 1.375
BD 0.138 Each (In a Pack of 10) (Exc. Vat)
BD 1.513
BD 0.152 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.375
BD 0.138 Each (In a Pack of 10) (Exc. Vat)
BD 1.513
BD 0.152 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Gender
Female
Number Of Contacts
3
Number Of Rows
1
Pitch
2.5mm
Mounting Type
Cable Mount
Termination Method
IDT
Contact Plating
Tin
Contact Material
Phosphor Bronze
Housing Material
PBT
Card Type
Dual Edge
Length
9.9mm
Width
10.1mm
Country of Origin
Italy
Product details
TE Connectivity AMP DUOPLUG 2.5 mm Receptacle Connectors
The AMP DUOPLUG IDC connector system based on the RAST 2.5 standard. These RAST 2.5 AMP DUOPLUG IDC connectors can be used as single piece edge connectors where they fit into existing RAST 2.5 PCB frames or as a 2 piece connection system where they mate with existing RAST 2.5 headers. The IDC contacts of these AMP DUOPLUG receptacles provide a quick and easy termination method. The 3 side walls of the housings protect the contacts against stubbing and ribbed keying ensures accurate mating. These AMP DUOPLUG receptacles have a reliable locking feature that provides a secure mating connection and provides strain relief for the wire.
Features and Benefits
• Designed according to RAST 2.5 specification
• Can be used as a one piece or 2 piece connection
• IDC contacts for quick and easy connection
• Contacts protected against damage
• Keying for accurate mating
• Locking feature for secure connection and strain relief
Applications
These AMP DUOPLUG IDC receptacles are suitable for use in a wide range of applications. These applications include household appliances, consumer electronics, telecommunications, automotive industry, vending machines, measuring devices.