TE Connectivity, Timer Automotive Connector Plug Yellow 9 Way 1-967626-1

RS Stock No.: 135-8469Brand: TE ConnectivityManufacturers Part No.: 1-967626-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

9

Gender

Male

Number Of Rows

3

Series

Timer

Colour

Yellow

Height

28mm

Width

21mm

Depth

23.5mm

Housing Material

Nylon

Contact Plating

Tin

Contact Material

Copper Alloy

Product details

TE Connectivity Unsealed MCP 2.8mm Tab Housings

Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 768.350

BD 0.698 Each (In a Bag of 1100) (Exc. Vat)

BD 845.185

BD 0.768 Each (In a Bag of 1100) (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Yellow 9 Way 1-967626-1

BD 768.350

BD 0.698 Each (In a Bag of 1100) (Exc. Vat)

BD 845.185

BD 0.768 Each (In a Bag of 1100) (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Yellow 9 Way 1-967626-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

9

Gender

Male

Number Of Rows

3

Series

Timer

Colour

Yellow

Height

28mm

Width

21mm

Depth

23.5mm

Housing Material

Nylon

Contact Plating

Tin

Contact Material

Copper Alloy

Product details

TE Connectivity Unsealed MCP 2.8mm Tab Housings

Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more