Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Timer Automotive Connector Plug Green 12 Way 1-967627-1

RS Stock No.: 726-8979Brand: TE ConnectivityManufacturers Part No.: 1-967627-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

12

Gender

Male

Number Of Rows

3

Series

Timer

Colour

Green

Height

28mm

Width

26mm

Depth

23.5mm

Housing Material

Nylon

Contact Plating

Tin

Contact Material

Copper Alloy

Product details

TE Connectivity Unsealed MCP 2.8mm Tab Housings

Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.

TE Connectivity Multiple Contact Point System (MCP)

Stock information temporarily unavailable.

BD 7.315

BD 1.463 Each (In a Pack of 5) (Exc. Vat)

BD 8.047

BD 1.609 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Green 12 Way 1-967627-1
Select packaging type

BD 7.315

BD 1.463 Each (In a Pack of 5) (Exc. Vat)

BD 8.047

BD 1.609 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Green 12 Way 1-967627-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95BD 1.463BD 7.315
100 - 495BD 1.150BD 5.748
500+BD 0.984BD 4.922

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

12

Gender

Male

Number Of Rows

3

Series

Timer

Colour

Green

Height

28mm

Width

26mm

Depth

23.5mm

Housing Material

Nylon

Contact Plating

Tin

Contact Material

Copper Alloy

Product details

TE Connectivity Unsealed MCP 2.8mm Tab Housings

Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.

TE Connectivity Multiple Contact Point System (MCP)